Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 25mm) Radial 5mm 0.14 Ohm 1550mA 2000h 85°C Bulk
TDK B41821A3338M000 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 12mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A3338M000 to view detailed technical specifications.
No datasheet is available for this part.