This 10V 680uF 20% radial through hole aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a life of 2000 hours. It is available in a bulk packaging quantity of 1000 units. The capacitor is RoHS compliant and has a standard series designation. It measures 10mm in diameter and 12.5mm in length.
TDK B41821A3687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A3687M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.