TDK B41821A4107M7 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 3.3R |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Ripple Current | 180mA |
| Series | B41821 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A4107M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.