This is a radial lead aluminum electrolytic capacitor with a capacitance of 150uF and a voltage rating of 16V. It has a tolerance of 20% and a maximum operating temperature of 85°C. The capacitor is rated for 2000 hours of life and has a ripple current of 165mA. It is available in a radial package with a diameter of 6.3mm and a height of 11mm. The capacitor is suitable for through-hole mounting.
TDK B41821A4157M technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 2.2R |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 0.098inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 165mA |
| Series | B41821 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A4157M to view detailed technical specifications.
No datasheet is available for this part.