TDK B41821A4338M000 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A4338M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.