
This is a 470uF aluminum electrolytic capacitor with a rated voltage of 16V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial format with a diameter of 10mm and is designed for through-hole mounting. It is RoHS compliant and available in quantities of 1000.
TDK B41821A4477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 710mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A4477M000 to view detailed technical specifications.
No datasheet is available for this part.