This is a 68uF aluminum electrolytic capacitor with a rated voltage of 16V, suitable for use in applications where the operating temperature does not exceed 85°C. It is packaged in bulk quantities of 2000 units and is compliant with RoHS regulations. The capacitor has a radial termination and is designed for through-hole mounting.
TDK B41821A4686M000 technical specifications.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A4686M000 to view detailed technical specifications.
No datasheet is available for this part.