
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 0.27 Ohm 960mA 2000h 85°C Bulk
TDK B41821A5108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A5108M000 to view detailed technical specifications.
No datasheet is available for this part.
