This 22mm radial aluminum electrolytic capacitor has a capacitance of 10mF and a DC rated voltage of 25V with a tolerance of 20%. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a ripple current of 3A. It is available in a radial package with a diameter of 22mm and a package quantity of 80. The contact plating is tin with a matte finish.
TDK B41821A5109M000 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A5109M000 to view detailed technical specifications.
No datasheet is available for this part.