TDK B41821A5687M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Package Quantity | 1500 |
| Series | B41821 |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A5687M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.