
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 2 Ohm 260mA 2000h 85°C Bulk
TDK B41821A6107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A6107M000 to view detailed technical specifications.
No datasheet is available for this part.