TDK B41821A6108M technical specifications.
| Capacitance | 1mF |
| Contact Plating | Tin, Matte |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Ripple Current | 1.1A |
| Series | B41821 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A6108M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.