TDK B41821A6227M technical specifications.
| Capacitance | 220uF |
| Lead Free | Lead Free |
| Package Quantity | 3000 |
| Series | B41821 |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A6227M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.