TDK B41821A6335M8 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | B41821 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A6335M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.