
This 18mm radial aluminum electrolytic capacitor has a capacitance of 3.3mF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is rated for a maximum DC voltage of 50V. The capacitor features a radial package with a tin, matte contact plating and a through-hole mount. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 125.
TDK B41821A6338M000 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 18mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A6338M000 to view detailed technical specifications.
No datasheet is available for this part.
