This TDK aluminum electrolytic capacitor features a capacitance of 560uF with a tolerance of 20% and a DC rated voltage of 50V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial configuration with a diameter of 12.5mm and is suitable for through-hole mounting. It is RoHS compliant and available in a quantity of 250 per package.
TDK B41821A6567M000 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 360mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A6567M000 to view detailed technical specifications.
No datasheet is available for this part.