TDK B41821A7107M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Series | B41821 |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A7107M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.