This 150uF radial aluminum electrolytic capacitor is rated for 35V DC and has a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk with 1000 pieces per package and features a tin, matte contact plating. It is RoHS compliant and suitable for use in a variety of applications.
TDK B41821A7157M000 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 1.5R |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A7157M000 to view detailed technical specifications.
No datasheet is available for this part.