TDK B41821A7158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A7158M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
