This is a radial lead aluminum electrolytic capacitor with a capacitance of 220uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is rated for a DC voltage of 35V and has an equivalent series resistance of 1.1 ohms. It is available in a bulk packaging quantity of 1000 units and is compliant with RoHS regulations.
TDK B41821A7227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 1.1R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 390mA |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A7227M000 to view detailed technical specifications.
No datasheet is available for this part.