
Cap Aluminum Lytic 1000uF 63V 20% (16 X 31.5mm) Radial 7.5mm 0.2 Ohm 1400mA 2000h 85°C Bulk
TDK B41821A8108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A8108M000 to view detailed technical specifications.
No datasheet is available for this part.
