TDK B41821A8108M009 technical specifications.
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Package Quantity | 300 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A8108M009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.