TDK B41821A8567M technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 930mA |
| Series | B41821 |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A8567M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.