TDK's B41821A8685M7 is a radial aluminum electrolytic capacitor with a capacitance of 6.8uF and a voltage rating of 63V. It has a tolerance of 20% and an equivalent series resistance of 29 ohms. The capacitor is available in a radial package with a diameter of 5mm and a height of 11mm. It is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
TDK B41821A8685M7 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 29R |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 0.098inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 50mA |
| Series | B41821 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A8685M7 to view detailed technical specifications.
No datasheet is available for this part.