This 100V 100uF aluminum electrolytic capacitor features a radial package with a 10mm diameter and 20mm length. It has a tolerance of 20% and a maximum operating temperature of 85°C. The capacitor is RoHS compliant and available in a bulk packaging quantity of 500. It has a life of 2000 hours and is suitable for use in standard applications.
TDK B41821A9107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A9107M000 to view detailed technical specifications.
No datasheet is available for this part.