The TDK B41821A9107M8 is a 100uF aluminum electrolytic capacitor with a radial package and through hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a high ripple current rating of 350mA and a long lifespan of 2000 hours. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
TDK B41821A9107M8 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 1.7R |
| Height | 20mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Ripple Current | 350mA |
| Series | B41821 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A9107M8 to view detailed technical specifications.
No datasheet is available for this part.