The TDK B41821A9155M is a 1.5uF aluminum electrolytic capacitor with a voltage rating of 100V and a tolerance of 20%. It has a radial package with a diameter of 5mm and a height of 11mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in bulk packaging with a quantity of 4000 units.
TDK B41821A9155M technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 111R |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 0.079inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 24mA |
| Series | B41821 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A9155M to view detailed technical specifications.
No datasheet is available for this part.