This 220nF aluminum electrolytic capacitor features a radial package with a 5mm diameter and 11mm height. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a series resistance of 754 ohms and a ripple current of 5mA. It is available in bulk packaging with 8000 units per package.
TDK B41821A9224M technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 754R |
| Height | 11mm |
| Lead Pitch | 2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5mA |
| Series | B41821 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A9224M to view detailed technical specifications.
No datasheet is available for this part.