Cap Aluminum Lytic 22uF 100V 20% (8 X 11.5mm) Radial 3.5mm 7.5 Ohm 140mA 2000h 85°C Bulk
TDK B41821A9226M000 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A9226M000 to view detailed technical specifications.
No datasheet is available for this part.
