Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Radial 5mm 0.75 Ohm 620mA 2000h 85°C Bulk
TDK B41821A9227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12mm |
| ESR (Equivalent Series Resistance) | 750mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 620mA |
| RoHS Compliant | Yes |
| Series | B41821 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A9227M000 to view detailed technical specifications.
No datasheet is available for this part.