
This 33uF aluminum electrolytic capacitor has a voltage rating of 100V and a tolerance of 20%. It is available in a radial package with a length of 12.5mm and is designed for through hole mounting. Operating temperature range is between -40°C and 85°C. The capacitor is RoHS compliant and available in quantities of 1000 in bulk packaging.
TDK B41821A9336M000 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41821 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A9336M000 to view detailed technical specifications.
No datasheet is available for this part.