This radial aluminum electrolytic capacitor has a capacitance of 470nF and a voltage rating of 100V with a tolerance of 20%. It measures 5mm in diameter and 11mm in height. The capacitor is designed for through-hole mounting and is available in tape and reel packaging. It operates within a temperature range of -40°C to 85°C and has a life expectancy of 2000 hours.
TDK B41821A9474M8 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 353R |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 0.197inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 10mA |
| Series | B41821 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A9474M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.