The TDK B41821B5477M002 is an aluminum electrolytic capacitor with a capacitance of 470uF and a DC rated voltage of 25V. It has a tolerance of 20% and is available in a through-hole package with a diameter of 10mm and a length of 12.5mm. The capacitor is designed to operate at a maximum temperature of 85°C and has a lifespan of 2000 hours. It is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations.
TDK B41821B5477M002 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 10mm |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41821 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821B5477M002 to view detailed technical specifications.
No datasheet is available for this part.