TDK B41821B9476M008 technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Diameter | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 750 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B41821 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821B9476M008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.