TDK B41821F4227M007 technical specifications.
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41821F4227M007 to view detailed technical specifications.
No datasheet is available for this part.