The B41821F4227M7 is a 220uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It features a radial package with through hole mounting and is suitable for operating temperatures between -40°C and 85°C. The capacitor has an equivalent series resistance of 1.5R and is available in tape and reel packaging.
TDK B41821F4227M7 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | B41821 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821F4227M7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.