Cap Aluminum Lytic 10000uF 25V 20% (20 X 40mm) Radial 10mm 0.06 Ohm 2900mA 2000h 85°C Bulk
TDK B41821F5109M000 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 60mR |
| Lead Diameter | 1mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821F5109M000 to view detailed technical specifications.
No datasheet is available for this part.