This is a 12mm radial aluminum electrolytic capacitor with a capacitance of 2.2mF and a tolerance of 20%. It has a maximum operating temperature of 85°C and is rated for a DC voltage of 25V. The capacitor is packaged in bulk quantities of 250 units and is RoHS compliant. It is designed for use in through-hole applications.
TDK B41821F5228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 12mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821F5228M000 to view detailed technical specifications.
No datasheet is available for this part.