TDK B41821F7228M001 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 16mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41821 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821F7228M001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.