This TDK B41821F8107M006 is a 63VDC rated aluminum electrolytic capacitor with a capacitance of 100uF and 20% tolerance. It has a standard ESR of 2 and a maximum ripple current of 280. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates over a temperature range of -40 to 85 degrees Celsius.
TDK B41821F8107M006 technical specifications.
| Capacitance | 100uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 2Ohm |
| Ripple Current | 280mA |
| Leakage Current | 63@5MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41821F8107M006 to view detailed technical specifications.
No datasheet is available for this part.