The TDK B41821F8107M008 is a 100uF aluminum electrolytic capacitor rated for 63VDC with a 20% tolerance. It features a standard ESR type and a maximum operating temperature of 85 degrees Celsius. The capacitor is designed for through-hole mounting with a radial termination style and a cylindrical can construction. It has a minimum operating temperature of -40 degrees Celsius and a lifetime of 2000 hours.
TDK B41821F8107M008 technical specifications.
| Capacitance | 100uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| ESR | 2Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 280mA |
| Leakage Current | 63@5MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41821F8107M008 to view detailed technical specifications.
No datasheet is available for this part.