The TDK B41821F8158M004 is a 1500uF aluminum electrolytic capacitor with a rated voltage of 63VDC and a tolerance of 20%. It features a standard ESR type and a radial termination style. The capacitor is designed for through-hole mounting and has a cylindrical can construction. It operates within a temperature range of -40°C to 85°C.
TDK B41821F8158M004 technical specifications.
| Capacitance | 1500uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.13Ohm |
| Ripple Current | 1800mA |
| Leakage Current | 945@5MinuA |
| Lifetime | 2000h |
| Size | 18 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41821F8158M004 to view detailed technical specifications.
No datasheet is available for this part.