TDK B41821F8228M1 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | B41821 |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821F8228M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.