The TDK B41821F9336M006 is a 33uF aluminum electrolytic capacitor with a rated voltage of 100VDC and a tolerance of 20%. It has a standard ESR and a maximum operating temperature of 85 degrees Celsius. The capacitor is designed for through-hole mounting with a radial termination style and a cylindrical can construction. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
TDK B41821F9336M006 technical specifications.
| Capacitance | 33uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 5Ohm |
| Ripple Current | 180mA |
| Leakage Current | 33@5MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41821F9336M006 to view detailed technical specifications.
No datasheet is available for this part.