TDK B41821F9687M001 technical specifications.
| Capacitance | 680uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.24Ohm |
| Ripple Current | 1100mA |
| Leakage Current | 680@5MinuA |
| Lifetime | 2000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41821F9687M001 to view detailed technical specifications.
No datasheet is available for this part.