This 15mF aluminum electrolytic capacitor has a voltage rating of 6.3V and is available in a radial through hole package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a tolerance of 20% and a ripple current of 2.855A.
TDK B41827A2159M technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Length | 35.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.855A |
| Series | B41827 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827A2159M to view detailed technical specifications.
No datasheet is available for this part.
