This 16mm x 35.5mm aluminum electrolytic capacitor features a capacitance of 15000uF and a DC rated voltage of 6.3VDC. It has a tolerance of 20% and a ripple current of 2855. The capacitor has a leakage current of 945 microamps after 5 minutes and a lifetime of 2000 hours. It is designed for through-hole mounting with a radial termination style and an aluminum cylindrical can construction. The capacitor operates within a temperature range of -40 to 85 degrees Celsius.
TDK B41827A2159M001 technical specifications.
| Capacitance | 15000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 2855mA |
| Leakage Current | 945@5MinuA |
| Lifetime | 2000h |
| Size | 16 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B41827A2159M001 to view detailed technical specifications.
No datasheet is available for this part.