This TDK B41827A2229M001 is a 22000uF electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It features a radial termination style and a through-hole mounting type. The capacitor has a cylindrical can construction and a terminal pitch of 7.5mm. It operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours.
TDK B41827A2229M001 technical specifications.
| Capacitance | 22000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 3345mA |
| Leakage Current | 1386@5MinuA |
| Lifetime | 2000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41827A2229M001 to view detailed technical specifications.
No datasheet is available for this part.