This is a 22000uF electrolytic capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a ripple current of 3345 and a leakage current of 1386 at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5. It is designed for through hole mounting and has a size of 18 X 40. The operating temperature range is from -40 to 85 degrees Celsius.
TDK B41827A2229M008 technical specifications.
| Capacitance | 22000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 3345mA |
| Leakage Current | 1386@5MinuA |
| Lifetime | 2000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41827A2229M008 to view detailed technical specifications.
No datasheet is available for this part.