This 6.3V 470uF aluminum electrolytic capacitor has a 20% capacitance tolerance and a 2000 hour lifetime. It is designed for through hole mounting with a radial termination style and a 2.5mm terminal pitch. The capacitor is constructed with an aluminum cylindrical can and has a size of 6.3mm by 11mm. Operating temperature range is from -40°C to 85°C.
TDK B41827A2477M000 technical specifications.
| Capacitance | 470uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 321mA |
| Leakage Current | 29.61@5MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41827A2477M000 to view detailed technical specifications.
No datasheet is available for this part.